1 µF ±20% 450V Ceramic Capacitor X7T 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±20% 450V Ceramic Capacitor X7T 2220 (5750 Metric)

C5750X7T2W105M250KE

DigiKey Part Number
445-6841-2-ND - Tape & Reel (TR)
445-6841-1-ND - Cut Tape (CT)
445-6841-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C5750X7T2W105M250KE
Description
CAP CER 1UF 450V X7T 2220
Customer Reference
Detailed Description
1 µF ±20% 450V Ceramic Capacitor X7T 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C5750X7T2W105M250KE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
2220 (5750 Metric)
Tolerance
±20%
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Voltage - Rated
Thickness (Max)
0.110" (2.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C5750X7T2W105K250KETDK10.454445-8877-1-NDkr.25.80000Upgrade
CGA9P4X7T2W105M250KETDK1.554445-7998-1-NDkr.20.29000Parametric Equivalent
2220Y5000105MJTWS2Knowles Syfer01608-2220Y5000105MJTWS2TR-NDkr.25.42834Upgrade
2220Y5000105MXTWS2Knowles Syfer01608-2220Y5000105MXTWS2TR-NDkr.49.44692Upgrade
2220Y6300105MXTWS2Knowles Syfer01608-2220Y6300105MXTWS2TR-NDkr.51.34488Upgrade
In-Stock: 7.154
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.25.80000kr.25.80
10kr.18.31000kr.183.10
50kr.15.32500kr.766.25
100kr.14.40320kr.1,440.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.12.47610kr.6,238.05
1.000kr.12.00682kr.12,006.82
1.500kr.11.77161kr.17,657.42
2.500kr.11.51090kr.28,777.25
3.500kr.11.35845kr.39,754.57
5.000kr.11.21181kr.56,059.05
Manufacturers Standard Package
Unit Price without VAT:kr.25.80000
Unit Price with VAT:kr.32.25000