Upgrade
Parametric Equivalent

2220Y5000105MJTWS2 | |
|---|---|
DigiKey Part Number | 1608-2220Y5000105MJTWS2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220Y5000105MJTWS2 |
Description | CAP CER 1UF 500V X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 500V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220Y5000105MJTWS2 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±20% | Thickness (Max) 0.177" (4.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220Y6300105MXTWS2 | Knowles Syfer | 0 | 1608-2220Y6300105MXTWS2TR-ND | kr.51.34488 | Upgrade |
| 2220Y5000105MXTWS2 | Knowles Syfer | 0 | 1608-2220Y5000105MXTWS2TR-ND | kr.49.44692 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.25.42834 | kr.12,714.17 |
| Unit Price without VAT: | kr.25.42834 |
|---|---|
| Unit Price with VAT: | kr.31.78543 |


