1 µF ±20% 450V Ceramic Capacitor X7T 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±20% 450V Ceramic Capacitor X7T 2220 (5750 Metric)

CGA9P4X7T2W105M250KE

DigiKey Part Number
445-7998-2-ND - Tape & Reel (TR)
445-7998-1-ND - Cut Tape (CT)
445-7998-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA9P4X7T2W105M250KE
Description
CAP CER 1UF 450V X7T 2220
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±20% 450V Ceramic Capacitor X7T 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA9P4X7T2W105M250KE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
2220 (5750 Metric)
Tolerance
±20%
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Voltage - Rated
Thickness (Max)
0.110" (2.80mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.554
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.20.29000kr.20.29
10kr.14.12600kr.141.26
50kr.11.68340kr.584.17
100kr.10.92890kr.1,092.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.9.37584kr.4,687.92
1.000kr.8.99158kr.8,991.58
1.500kr.8.79907kr.13,198.61
2.500kr.8.58568kr.21,464.20
3.500kr.8.46095kr.29,613.33
5.000kr.8.34092kr.41,704.60
Manufacturers Standard Package
Unit Price without VAT:kr.20.29000
Unit Price with VAT:kr.25.36250