2220Y5000105MXTWS2 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.51.34488
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.25.42834
Datasheet
1 µF ±20% 500V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220Y5000105MXTWS2

DigiKey Part Number
1608-2220Y5000105MXTWS2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2220Y5000105MXTWS2
Description
CAP CER 1UF 500V X7R 2220
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 µF ±20% 500V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2220Y5000105MXTWS2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2220 (5750 Metric)
Capacitance
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Tolerance
±20%
Thickness (Max)
0.177" (4.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2220Y6300105MXTWS2Knowles Syfer01608-2220Y6300105MXTWS2TR-NDkr.51.34488Upgrade
2220Y5000105MJTWS2Knowles Syfer01608-2220Y5000105MJTWS2TR-NDkr.25.42834Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.49.44692kr.24,723.46
Manufacturers Standard Package
Unit Price without VAT:kr.49.44692
Unit Price with VAT:kr.61.80865