

C5750X7T2W105M250KE | |
|---|---|
DigiKey Part Number | 445-6841-2-ND - Tape & Reel (TR) 445-6841-1-ND - Cut Tape (CT) 445-6841-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C5750X7T2W105M250KE |
Description | CAP CER 1UF 450V X7T 2220 |
Customer Reference | |
Detailed Description | 1 µF ±20% 450V Ceramic Capacitor X7T 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C5750X7T2W105M250KE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±20% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C5750X7T2W105K250KE | TDK | 10.454 | 445-8877-1-ND | kr.25.80000 | Upgrade |
| CGA9P4X7T2W105M250KE | TDK | 1.554 | 445-7998-1-ND | kr.20.29000 | Parametric Equivalent |
| 2220Y5000105MJTWS2 | Knowles Syfer | 0 | 1608-2220Y5000105MJTWS2TR-ND | kr.25.42834 | Upgrade |
| 2220Y5000105MXTWS2 | Knowles Syfer | 0 | 1608-2220Y5000105MXTWS2TR-ND | kr.49.44692 | Upgrade |
| 2220Y6300105MXTWS2 | Knowles Syfer | 0 | 1608-2220Y6300105MXTWS2TR-ND | kr.51.34488 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.80000 | kr.25.80 |
| 10 | kr.18.31000 | kr.183.10 |
| 50 | kr.15.32500 | kr.766.25 |
| 100 | kr.14.40320 | kr.1,440.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.12.47610 | kr.6,238.05 |
| 1.000 | kr.12.00682 | kr.12,006.82 |
| 1.500 | kr.11.77161 | kr.17,657.42 |
| 2.500 | kr.11.51090 | kr.28,777.25 |
| 3.500 | kr.11.35845 | kr.39,754.57 |
| 5.000 | kr.11.21181 | kr.56,059.05 |
| Unit Price without VAT: | kr.25.80000 |
|---|---|
| Unit Price with VAT: | kr.32.25000 |


