1 µF ±20% 450V Ceramic Capacitor X7T 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±20% 450V Ceramic Capacitor X7T 2220 (5750 Metric)

C5750X7T2W105M250KA

DigiKey Part Number
445-13421-2-ND - Tape & Reel (TR)
445-13421-1-ND - Cut Tape (CT)
445-13421-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C5750X7T2W105M250KA
Description
CAP CER 1UF 450V X7T 2220
Customer Reference
Detailed Description
1 µF ±20% 450V Ceramic Capacitor X7T 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C5750X7T2W105M250KA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
2220 (5750 Metric)
Capacitance
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Tolerance
±20%
Thickness (Max)
0.110" (2.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C5750X7T2W105K250KATDK22.854445-7777-1-NDkr.18.83000Upgrade
C5750X7T2W105M250KETDK7.154445-6841-1-NDkr.25.80000Parametric Equivalent
CGA9P4X7T2W105M250KATDK841445-13162-1-NDkr.17.82000Parametric Equivalent
CGA9P4X7T2W105M250KETDK1.554445-7998-1-NDkr.20.29000Parametric Equivalent
In-Stock: 886
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.18.83000kr.18.83
10kr.13.05400kr.130.54
50kr.10.75520kr.537.76
100kr.10.04510kr.1,004.51
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.8.59146kr.4,295.73
1.000kr.8.23014kr.8,230.14
1.500kr.8.04914kr.12,073.71
2.500kr.7.84849kr.19,621.22
3.500kr.7.73116kr.27,059.06
5.000kr.7.61832kr.38,091.60
Manufacturers Standard Package
Unit Price without VAT:kr.18.83000
Unit Price with VAT:kr.23.53750