1 µF ±20% 450V Ceramic Capacitor X7T 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±20% 450V Ceramic Capacitor X7T 2220 (5750 Metric)

CGA9P4X7T2W105M250KA

DigiKey Part Number
445-13162-2-ND - Tape & Reel (TR)
445-13162-1-ND - Cut Tape (CT)
445-13162-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA9P4X7T2W105M250KA
Description
CAP CER 1UF 450V X7T 2220
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±20% 450V Ceramic Capacitor X7T 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA9P4X7T2W105M250KA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
2220 (5750 Metric)
Tolerance
±20%
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Voltage - Rated
Thickness (Max)
0.110" (2.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 841
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.82000kr.17.82
10kr.12.28700kr.122.87
50kr.10.09460kr.504.73
100kr.9.41740kr.941.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.8.03494kr.4,017.47
1.000kr.7.69036kr.7,690.36
1.500kr.7.51772kr.11,276.58
2.500kr.7.32633kr.18,315.83
3.500kr.7.21443kr.25,250.51
5.000kr.7.10675kr.35,533.75
Manufacturers Standard Package
Unit Price without VAT:kr.17.82000
Unit Price with VAT:kr.22.27500