C3216X5R2E683K160AA is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


TDK
In Stock: 194
Unit Price: kr.2.03000
Datasheet

Upgrade


TDK
In Stock: 5.990
Unit Price: kr.2.22000
Datasheet

Similar


TDK
In Stock: 3.904
Unit Price: kr.2.54000
Datasheet

Direct


Murata Electronics
In Stock: 3.452
Unit Price: kr.3.17000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.94772
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.81045
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.00648
Datasheet

Upgrade


KEMET
In Stock: 8.451
Unit Price: kr.4.12000
Datasheet

Upgrade


KEMET
In Stock: 9.482
Unit Price: kr.2.60000
Datasheet

Upgrade


KEMET
In Stock: 5.745
Unit Price: kr.7.93000
Datasheet

Upgrade


YAGEO
In Stock: 6.730
Unit Price: kr.1.78000
Datasheet
0.068 µF ±10% 250V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.068 µF ±10% 250V Ceramic Capacitor X5R 1206 (3216 Metric)

C3216X5R2E683K160AA

DigiKey Part Number
445-14723-2-ND - Tape & Reel (TR)
445-14723-1-ND - Cut Tape (CT)
445-14723-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X5R2E683K160AA
Description
CAP CER 0.068UF 250V X5R 1206
Customer Reference
Detailed Description
0.068 µF ±10% 250V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X5R2E683K160AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216X7R2E683K160AATDK194445-4475-1-NDkr.2.03000Upgrade
C3216X7R2E683K160AMTDK5.990445-6078-1-NDkr.2.22000Upgrade
C3216X7T2V683K130AATDK3.904445-14836-1-NDkr.2.54000Similar
GRM31BR72E683KW01LMurata Electronics3.452490-3540-1-NDkr.3.17000Direct
1206J2500683JXTKnowles Syfer01206J2500683JXT-NDkr.1.94772Upgrade
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.03000kr.2.03
10kr.1.20500kr.12.05
50kr.0.87880kr.43.94
100kr.0.77860kr.77.86
500kr.0.61042kr.305.21
1.000kr.0.55849kr.558.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.50102kr.1,002.04
4.000kr.0.46691kr.1,867.64
6.000kr.0.44982kr.2,698.92
10.000kr.0.43090kr.4,309.00
14.000kr.0.41984kr.5,877.76
20.000kr.0.40920kr.8,184.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.03000
Unit Price with VAT:kr.2.53750