C1206C683JARACTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.29348
Datasheet

Parametric Equivalent


KEMET
In Stock: 7.008
Unit Price: kr.1.60000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.26405
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.24496
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.20263
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: kr.1.96923
Datasheet
0.068 µF ±5% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C683JARACTU

DigiKey Part Number
399-C1206C683JARACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C683JARACTU
Description
CAP CER 0.068UF 250V X7R 1206
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.068 µF ±5% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C683JARACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.043" (1.10mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C683JARECKEMET0C1206C683JAREC-NDkr.0.29348Parametric Equivalent
C1206C683JAREC7210KEMET7.008399-C1206C683JAREC7210CT-NDkr.1.60000Parametric Equivalent
C1206C683JARECAUTOKEMET0C1206C683JARECAUTO-NDkr.0.26405Parametric Equivalent
C1206C683JARECAUTO7210KEMET0C1206C683JARECAUTO7210-NDkr.0.24496Parametric Equivalent
C1206C683JARECTUKEMET0399-C1206C683JARECTUTR-NDkr.0.20263Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.02864kr.5,071.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.02864
Unit Price with VAT:kr.2.53580