
GRM31BR72E683KW01L | |
---|---|
DigiKey Part Number | 490-3540-2-ND - Tape & Reel (TR) 490-3540-1-ND - Cut Tape (CT) 490-3540-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31BR72E683KW01L |
Description | CAP CER 0.068UF 250V X7R 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31BR72E683KW01L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.84000 | kr.3.84 |
10 | kr.2.38100 | kr.23.81 |
50 | kr.1.80220 | kr.90.11 |
100 | kr.1.51550 | kr.151.55 |
500 | kr.1.32404 | kr.662.02 |
1.000 | kr.1.23130 | kr.1,231.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.1.12779 | kr.3,383.37 |
6.000 | kr.0.91359 | kr.5,481.54 |
9.000 | kr.0.87017 | kr.7,831.53 |
15.000 | kr.0.84962 | kr.12,744.30 |
21.000 | kr.0.84724 | kr.17,792.04 |
30.000 | kr.0.83896 | kr.25,168.80 |
Unit Price without VAT: | kr.3.84000 |
---|---|
Unit Price with VAT: | kr.4.80000 |