0.068 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.068 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1206KKX7RYBB683

DigiKey Part Number
311-4473-2-ND - Tape & Reel (TR)
311-4473-1-ND - Cut Tape (CT)
311-4473-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206KKX7RYBB683
Description
CAP CER 0.068UF 250V X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206KKX7RYBB683 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.730
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.78000kr.1.78
10kr.1.02100kr.10.21
50kr.0.73920kr.36.96
100kr.0.65300kr.65.30
500kr.0.50720kr.253.60
1.000kr.0.46225kr.462.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.38740kr.1,162.20
6.000kr.0.36157kr.2,169.42
9.000kr.0.34864kr.3,137.76
15.000kr.0.33431kr.5,014.65
21.000kr.0.32594kr.6,844.74
30.000kr.0.31788kr.9,536.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.78000
Unit Price with VAT:kr.2.22500