2.2 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric)

C3216X5R1H225K160AB

DigiKey Part Number
445-14690-2-ND - Tape & Reel (TR)
445-14690-1-ND - Cut Tape (CT)
445-14690-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X5R1H225K160AB
Description
CAP CER 2.2UF 50V X5R 1206
Customer Reference
Detailed Description
2.2 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X5R1H225K160AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216X7R1H225K160AETDK8.736445-8903-1-NDkr.4.76000Direct
C3216X7R1H225K160ABTDK18.038445-7697-1-NDkr.4.44000Upgrade
C3216X6S1H225K160ABTDK1.866445-14774-1-NDkr.4.82000Similar
CL31A225KB9LNNCSamsung Electro-Mechanics82.1251276-2723-1-NDkr.1.39000Direct
UMK316BJ225KD-TTaiyo Yuden192.557587-2402-1-NDkr.1.39000Direct
In-Stock: 1.031
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.82000kr.4.82
10kr.3.00500kr.30.05
50kr.2.29760kr.114.88
100kr.2.08020kr.208.02
500kr.1.71268kr.856.34
1.000kr.1.59907kr.1,599.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.46261kr.2,925.22
4.000kr.1.38789kr.5,551.56
6.000kr.1.35047kr.8,102.82
10.000kr.1.30899kr.13,089.90
14.000kr.1.28475kr.17,986.50
20.000kr.1.26142kr.25,228.40
Manufacturers Standard Package
Unit Price without VAT:kr.4.82000
Unit Price with VAT:kr.6.02500