2.2 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)

C3216X7R1H225K160AB

DigiKey Part Number
445-7697-2-ND - Tape & Reel (TR)
445-7697-1-ND - Cut Tape (CT)
445-7697-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X7R1H225K160AB
Description
CAP CER 2.2UF 50V X7R 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X7R1H225K160AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18.028
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.44000kr.4.44
10kr.2.74500kr.27.45
50kr.2.08960kr.104.48
100kr.1.88740kr.188.74
500kr.1.54670kr.773.35
1.000kr.1.44146kr.1,441.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.31615kr.2,632.30
4.000kr.1.24689kr.4,987.56
6.000kr.1.21221kr.7,273.26
10.000kr.1.17376kr.11,737.60
14.000kr.1.15129kr.16,118.06
20.000kr.1.12967kr.22,593.40
Manufacturers Standard Package
Unit Price without VAT:kr.4.44000
Unit Price with VAT:kr.5.55000