Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Upgrade
Upgrade


C3216CH2A472K085AA | |
|---|---|
DigiKey Part Number | 445-11607-2-ND - Tape & Reel (TR) 445-11607-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C3216CH2A472K085AA |
Description | CAP CER 4700PF 100V CH 1206 |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor CH 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216CH2A472K085AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216CH2E472K115AA | TDK | 1.995 | 445-11619-1-ND | kr.1.97000 | Upgrade |
| C3216C0G2A472J085AA | TDK | 14.101 | 445-2329-1-ND | kr.1.90000 | Similar |
| C3216C0G2A472K085AA | TDK | 6.935 | 445-14613-1-ND | kr.1.90000 | Similar |
| C3216C0G2E472J115AA | TDK | 53.579 | 445-2333-1-ND | kr.2.16000 | Similar |
| C3216C0G2E472K115AA | TDK | 1.700 | 445-14619-1-ND | kr.2.16000 | Similar |




