Direct
Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Upgrade
Similar


C3216NP02A472J085AA | |
|---|---|
DigiKey Part Number | 445-14667-2-ND - Tape & Reel (TR) 445-14667-1-ND - Cut Tape (CT) 445-14667-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216NP02A472J085AA |
Description | CAP CER 4700PF 100V NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216NP02A472J085AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216C0G2A472J085AA | TDK | 14.086 | 445-2329-1-ND | kr.1.90000 | Direct |
| C3216C0G2J472J085AA | TDK | 49.112 | 445-14643-1-ND | kr.2.54000 | Upgrade |
| C3216NP02J472J085AA | TDK | 8.816 | 445-172531-1-ND | kr.3.17000 | Upgrade |
| CGA5F2NP02A472J085AA | TDK | 1.231 | 445-12829-1-ND | kr.2.92000 | Parametric Equivalent |
| C1206C472J1GACTU | KEMET | 5.667 | 399-14690-1-ND | kr.4.50000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.66843 | kr.2,673.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.79000 | kr.2.79 |
| 10 | kr.1.66700 | kr.16.67 |
| 50 | kr.1.20960 | kr.60.48 |
| 100 | kr.1.06770 | kr.106.77 |
| 500 | kr.0.82636 | kr.413.18 |
| 1.000 | kr.0.75097 | kr.750.97 |
| Unit Price without VAT: | kr.2.79000 |
|---|---|
| Unit Price with VAT: | kr.3.48750 |







