
C1206C472J1GACTU | |
---|---|
DigiKey Part Number | 399-14690-2-ND - Tape & Reel (TR) 399-14690-1-ND - Cut Tape (CT) 399-14690-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C472J1GACTU |
Description | CAP CER 4700PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C472J1GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.29000 | kr.4.29 |
10 | kr.2.68200 | kr.26.82 |
50 | kr.2.04280 | kr.102.14 |
100 | kr.1.84580 | kr.184.58 |
500 | kr.1.51372 | kr.756.86 |
1.000 | kr.1.41120 | kr.1,411.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.1.21741 | kr.4,869.64 |
8.000 | kr.1.18264 | kr.9,461.12 |
12.000 | kr.1.16191 | kr.13,942.92 |
20.000 | kr.1.13978 | kr.22,795.60 |
28.000 | kr.1.12121 | kr.31,393.88 |
40.000 | kr.1.10336 | kr.44,134.40 |
48.000 | kr.1.09489 | kr.52,554.72 |
Unit Price without VAT: | kr.4.29000 |
---|---|
Unit Price with VAT: | kr.5.36250 |