Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C2012X7R2E472K085AE | |
|---|---|
DigiKey Part Number | 445-173729-2-ND - Tape & Reel (TR) 445-173729-1-ND - Cut Tape (CT) 445-173729-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R2E472K085AE |
Description | CAP CER 4700PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R2E472K085AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4F3X7R2E472K085AE | TDK | 3.394 | 445-173730-1-ND | kr.1.59000 | Parametric Equivalent |
| C0805X472KARACAUTO | KEMET | 0 | 399-16456-1-ND | kr.3.68000 | Parametric Equivalent |
| C0805X472KARACTU | KEMET | 0 | 399-C0805X472KARACTUTR-ND | kr.1.20470 | Parametric Equivalent |
| C0805X472KAREC7210 | KEMET | 0 | C0805X472KAREC7210-ND | kr.0.29028 | Parametric Equivalent |
| C0805X472KARECAUTO | KEMET | 0 | C0805X472KARECAUTO-ND | kr.0.37043 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.78000 | kr.7.80 |
| 50 | kr.0.55800 | kr.27.90 |
| 100 | kr.0.48880 | kr.48.88 |
| 500 | kr.0.37406 | kr.187.03 |
| 1.000 | kr.0.33862 | kr.338.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.27746 | kr.1,109.84 |
| 8.000 | kr.0.25836 | kr.2,066.88 |
| 12.000 | kr.0.24879 | kr.2,985.48 |
| 20.000 | kr.0.23820 | kr.4,764.00 |
| 28.000 | kr.0.23201 | kr.6,496.28 |
| 40.000 | kr.0.22605 | kr.9,042.00 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |






