Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0805X472KAREC7210 | |
|---|---|
DigiKey Part Number | C0805X472KAREC7210-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805X472KAREC7210 |
Description | CAP CER 0805 4.7NF 250V X7R |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X472KAREC7210 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.039" (0.98mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X472KARACAUTO | KEMET | 0 | 399-16456-1-ND | kr.3.68000 | Parametric Equivalent |
| C0805X472KARACTU | KEMET | 0 | 399-C0805X472KARACTUTR-ND | kr.1.20470 | Parametric Equivalent |
| C0805X472KARECAUTO | KEMET | 0 | C0805X472KARECAUTO-ND | kr.0.37043 | Parametric Equivalent |
| C0805X472KARECAUTO7210 | KEMET | 0 | C0805X472KARECAUTO7210-ND | kr.0.35361 | Parametric Equivalent |
| C0805X472KARECTU | KEMET | 0 | 399-C0805X472KARECTUTR-ND | kr.0.32016 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.29028 | kr.2,902.80 |
| Unit Price without VAT: | kr.0.29028 |
|---|---|
| Unit Price with VAT: | kr.0.36285 |







