Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

C0805X472KARACAUTO | |
|---|---|
DigiKey Part Number | 399-16456-2-ND - Tape & Reel (TR) 399-16456-1-ND - Cut Tape (CT) 399-16456-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X472KARACAUTO |
Description | CAP CER 4700PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X472KARACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (0.98mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X472KARECAUTO | KEMET | 0 | C0805X472KARECAUTO-ND | kr.0.37043 | Parametric Equivalent |
| C0805X472KARECAUTO7210 | KEMET | 0 | C0805X472KARECAUTO7210-ND | kr.0.35361 | Parametric Equivalent |
| 0805Y5000472JET | Knowles Syfer | 0 | 0805Y5000472JET-ND | kr.2.50470 | Upgrade |
| 0805Y5000472KET | Knowles Syfer | 0 | 0805Y5000472KET-ND | kr.1.90961 | Upgrade |
| CGA4F3X7R2E472K085AE | TDK | 3.394 | 445-173730-1-ND | kr.1.59000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.68000 | kr.3.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.25344 | kr.5,013.76 |
| Unit Price without VAT: | kr.3.68000 |
|---|---|
| Unit Price with VAT: | kr.4.60000 |





