Direct



CS0805KRX7RYBB472 | |
|---|---|
DigiKey Part Number | 13-CS0805KRX7RYBB472TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS0805KRX7RYBB472 |
Description | CAP CER 4700PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS0805KRX7RYBB472 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X472KARACTU | KEMET | 0 | 399-C0805X472KARACTUTR-ND | kr.1.20470 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.39265 | kr.1,570.60 |
| Unit Price without VAT: | kr.0.39265 |
|---|---|
| Unit Price with VAT: | kr.0.49081 |


