Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade


C2012X7R1H154M085AA | |
|---|---|
DigiKey Part Number | 445-14542-2-ND - Tape & Reel (TR) 445-14542-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C2012X7R1H154M085AA |
Description | CAP CER 0.15UF 50V X7R 0805 |
Customer Reference | |
Detailed Description | 0.15 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R1H154M085AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X7R1H154K085AA | TDK | 4.161 | 445-14541-1-ND | kr.0.95000 | Upgrade |
| C2012X7R1H154K125AA | TDK | 387 | 445-7538-1-ND | kr.0.82000 | Upgrade |
| C0805C154K5RACTU | KEMET | 6.051 | 399-C0805C154K5RACTUCT-ND | kr.3.23000 | Direct |
| C0805C154M5RACTU | KEMET | 0 | 399-C0805C154M5RACTUTR-ND | kr.0.76638 | Direct |
| C0805C154J5RACTU | KEMET | 3.023 | 399-C0805C154J5RACTUCT-ND | kr.4.50000 | Upgrade |




