Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade


C2012X5R1C335M085AB | |
|---|---|
DigiKey Part Number | 445-14379-2-ND - Tape & Reel (TR) 445-14379-1-ND - Cut Tape (CT) 445-14379-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X5R1C335M085AB |
Description | CAP CER 3.3UF 16V X5R 0805 |
Customer Reference | |
Detailed Description | 3.3 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X5R1C335M085AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X5R1C335K060AC | TDK | 7.951 | 445-14375-1-ND | kr.2.41000 | Upgrade |
| C2012X5R1C335K085AB | TDK | 4.571 | 445-14376-1-ND | kr.2.41000 | Upgrade |
| C2012X5R1C335K125AC | TDK | 4.446 | 445-14377-1-ND | kr.2.22000 | Upgrade |
| C2012X5R1E335K125AB | TDK | 5.208 | 445-14394-1-ND | kr.3.04000 | Upgrade |
| C2012X5R1H335K125AB | TDK | 23.757 | 445-5978-1-ND | kr.3.87000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.56851 | kr.2,274.04 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |


