3.3 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric)

C2012X5R1H335K125AB

DigiKey Part Number
445-5978-2-ND - Tape & Reel (TR)
445-5978-1-ND - Cut Tape (CT)
445-5978-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X5R1H335K125AB
Description
CAP CER 3.3UF 50V X5R 0805
Customer Reference
Detailed Description
3.3 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X5R1H335K125AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012X6S1H335K125ACTDK860445-14507-1-NDkr.3.91000Similar
CL21A335KPFNNNESamsung Electro-Mechanics519.4181276-2912-1-NDkr.1.28000Similar
In-Stock: 17.307
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.91000kr.3.91
10kr.2.41700kr.24.17
50kr.1.82420kr.91.21
100kr.1.64290kr.164.29
500kr.1.33674kr.668.37
1.000kr.1.24213kr.1,242.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.13095kr.2,261.90
4.000kr.1.06871kr.4,274.84
6.000kr.1.03753kr.6,225.18
10.000kr.1.00299kr.10,029.90
14.000kr.0.98279kr.13,759.06
20.000kr.0.96335kr.19,267.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.91000
Unit Price with VAT:kr.4.88750