3.3 µF ±20% 35V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µF ±20% 35V Ceramic Capacitor X5R 0805 (2012 Metric)

C2012X5R1V335M125AC

DigiKey Part Number
445-14430-2-ND - Tape & Reel (TR)
445-14430-1-ND - Cut Tape (CT)
445-14430-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X5R1V335M125AC
Description
CAP CER 3.3UF 35V X5R 0805
Customer Reference
Detailed Description
3.3 µF ±20% 35V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X5R1V335M125AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012X5R1H335K125ABTDK23.757445-5978-1-NDkr.3.87000Upgrade
C2012X5R1H335M125ABTDK2.000445-5979-1-NDkr.3.87000Upgrade
C2012X5R1V335K125ACTDK1.085445-14429-1-NDkr.3.30000Upgrade
C2012X7R1V335K125ACTDK63.837445-7553-1-NDkr.3.30000Upgrade
C2012X7R1V335M125ACTDK3.096445-7554-1-NDkr.3.30000Upgrade
In-Stock: 4.400
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.30000kr.3.30
10kr.2.01600kr.20.16
50kr.1.51140kr.75.57
100kr.1.35550kr.135.55
500kr.1.09264kr.546.32
1.000kr.1.01155kr.1,011.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.91788kr.1,835.76
4.000kr.0.86454kr.3,458.16
6.000kr.0.83784kr.5,027.04
10.000kr.0.80824kr.8,082.40
14.000kr.0.79095kr.11,073.30
20.000kr.0.77431kr.15,486.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.30000
Unit Price with VAT:kr.4.12500