

C2012X7R1V335K125AC | |
|---|---|
DigiKey Part Number | 445-7553-2-ND - Tape & Reel (TR) 445-7553-1-ND - Cut Tape (CT) 445-7553-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R1V335K125AC |
Description | CAP CER 3.3UF 35V X7R 0805 |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 35V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R1V335K125AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL21A335KPFNNNE | Samsung Electro-Mechanics | 532.305 | 1276-2912-1-ND | kr.1.27000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.30000 | kr.3.30 |
| 10 | kr.2.01600 | kr.20.16 |
| 50 | kr.1.51140 | kr.75.57 |
| 100 | kr.1.35550 | kr.135.55 |
| 500 | kr.1.09264 | kr.546.32 |
| 1.000 | kr.1.01155 | kr.1,011.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.91788 | kr.1,835.76 |
| 4.000 | kr.0.86454 | kr.3,458.16 |
| 6.000 | kr.0.83784 | kr.5,027.04 |
| 10.000 | kr.0.80824 | kr.8,082.40 |
| 14.000 | kr.0.79095 | kr.11,073.30 |
| 20.000 | kr.0.77431 | kr.15,486.20 |
| Unit Price without VAT: | kr.3.30000 |
|---|---|
| Unit Price with VAT: | kr.4.12500 |

