Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar


C2012CH1H333K125AA | |
|---|---|
DigiKey Part Number | 445-11346-2-ND - Tape & Reel (TR) 445-11346-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C2012CH1H333K125AA |
Description | CAP CER 0.033UF 50V CH 0805 |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor CH 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012CH1H333K125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012C0G1H333J125AA | TDK | 10.552 | 445-7523-1-ND | kr.1.97000 | Similar |
| C2012C0G1H333K125AA | TDK | 3.557 | 445-14320-1-ND | kr.2.22000 | Similar |
| C2012C0G2A333J125AC | TDK | 491.723 | 445-172671-1-ND | kr.2.03000 | Similar |
| C2012C0G2A333K125AC | TDK | 6.420 | 445-172672-1-ND | kr.1.97000 | Similar |
| C0805C333J1RACTU | KEMET | 6.364 | 399-C0805C333J1RACTUCT-ND | kr.2.73000 | Similar |



