

C2012C0G1H333J125AA | |
|---|---|
DigiKey Part Number | 445-7523-2-ND - Tape & Reel (TR) 445-7523-1-ND - Cut Tape (CT) 445-7523-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012C0G1H333J125AA |
Description | CAP CER 0.033UF 50V C0G 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012C0G1H333J125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.17300 | kr.11.73 |
| 50 | kr.0.85340 | kr.42.67 |
| 100 | kr.0.75570 | kr.75.57 |
| 500 | kr.0.59140 | kr.295.70 |
| 1.000 | kr.0.54068 | kr.540.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.48479 | kr.969.58 |
| 4.000 | kr.0.45149 | kr.1,805.96 |
| 6.000 | kr.0.43482 | kr.2,608.92 |
| 10.000 | kr.0.41635 | kr.4,163.50 |
| 14.000 | kr.0.40556 | kr.5,677.84 |
| 20.000 | kr.0.39518 | kr.7,903.60 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |


