



C0805C333K5RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C333K5RACTUTR-ND - Tape & Reel (TR) 399-C0805C333K5RACTUCT-ND - Cut Tape (CT) 399-C0805C333K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C333K5RACTU |
Description | CAP CER 0.033UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C333K5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.38000 | kr.3.80 |
| 50 | kr.0.26120 | kr.13.06 |
| 100 | kr.0.22570 | kr.22.57 |
| 500 | kr.0.16598 | kr.82.99 |
| 1.000 | kr.0.14760 | kr.147.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.12011 | kr.480.44 |
| 8.000 | kr.0.10993 | kr.879.44 |
| 12.000 | kr.0.10483 | kr.1,257.96 |
| 20.000 | kr.0.09919 | kr.1,983.80 |
| 28.000 | kr.0.09590 | kr.2,685.20 |
| 40.000 | kr.0.09273 | kr.3,709.20 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

