0.033 µF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.033 µF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render

C0805C333J1RACTU

DigiKey Part Number
399-C0805C333J1RACTUTR-ND - Tape & Reel (TR)
399-C0805C333J1RACTUCT-ND - Cut Tape (CT)
399-C0805C333J1RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C333J1RACTU
Description
CAP CER 0.033UF 100V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.033 µF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C333J1RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.364
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.73000kr.2.73
10kr.1.63600kr.16.36
50kr.1.21100kr.60.55
100kr.1.08030kr.108.03
500kr.0.86136kr.430.68
1.000kr.0.79364kr.793.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.69217kr.2,768.68
8.000kr.0.65448kr.5,235.84
12.000kr.0.63560kr.7,627.20
20.000kr.0.61468kr.12,293.60
28.000kr.0.60245kr.16,868.60
40.000kr.0.59069kr.23,627.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.73000
Unit Price with VAT:kr.3.41250