


C1608X7R1E224K080AC | |
|---|---|
DigiKey Part Number | 445-5191-2-ND - Tape & Reel (TR) 445-5191-1-ND - Cut Tape (CT) 445-5191-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X7R1E224K080AC |
Description | CAP CER 0.22UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X7R1E224K080AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X7R1H224K080AB | TDK | 32.124 | 445-7408-1-ND | kr.1.08000 | Upgrade |
| C1608X7R1V224K080AB | TDK | 967 | 445-14239-1-ND | kr.1.08000 | Upgrade |
| C0603C224K3RACTU | KEMET | 86.302 | 399-C0603C224K3RACTUCT-ND | kr.0.95000 | Direct |
| CL10B224KA8NNNC | Samsung Electro-Mechanics | 272.834 | 1276-1111-1-ND | kr.0.63000 | Direct |
| GRM188R71E224KA88J | Murata Electronics | 11.262 | 490-11522-1-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.37400 | kr.3.74 |
| 50 | kr.0.25860 | kr.12.93 |
| 100 | kr.0.22380 | kr.22.38 |
| 500 | kr.0.16434 | kr.82.17 |
| 1.000 | kr.0.14607 | kr.146.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.11545 | kr.461.80 |
| 8.000 | kr.0.10564 | kr.845.12 |
| 12.000 | kr.0.10073 | kr.1,208.76 |
| 20.000 | kr.0.09530 | kr.1,906.00 |
| 28.000 | kr.0.09212 | kr.2,579.36 |
| 40.000 | kr.0.08907 | kr.3,562.80 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

