Similar
Similar
Similar
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade


C1005X7R1H331K050BA | |
|---|---|
DigiKey Part Number | 445-4910-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1005X7R1H331K050BA |
Description | CAP CER 330PF 50V X7R 0402 |
Customer Reference | |
Detailed Description | 330 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X7R1H331K050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005C0G1H331F050BA | TDK | 5.441 | 445-7017-1-ND | kr.5.45000 | Similar |
| C1005C0G1H331G050BA | TDK | 28.366 | 445-7018-1-ND | kr.3.87000 | Similar |
| C1005C0G1H331J050BA | TDK | 59.845 | 445-1253-1-ND | kr.0.63000 | Similar |
| C0402C331K5RACTU | KEMET | 11.429 | 399-C0402C331K5RACTUCT-ND | kr.2.28000 | Direct |
| CC0402KRX7R9BB331 | YAGEO | 411.746 | 311-1027-1-ND | kr.0.63000 | Direct |









