330 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C331G5GACTU

DigiKey Part Number
399-C0402C331G5GACTUTR-ND - Tape & Reel (TR)
399-C0402C331G5GACTUCT-ND - Cut Tape (CT)
399-C0402C331G5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C331G5GACTU
Description
CAP CER 330PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
330 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C331G5GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±2%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0402GRNPO9BN331YAGEO94.43013-CC0402GRNPO9BN331CT-NDkr.0.76000Direct
GRM1555C1H331GA01DMurata Electronics46.600490-8199-1-NDkr.0.63000Direct
C1005C0G1H331F050BATDK5.441445-7017-1-NDkr.5.45000Upgrade
GRM1555C1H331FA01DMurata Electronics164.816490-6233-1-NDkr.0.63000Upgrade
GRM1555C1H331FA01JMurata Electronics40.176490-6234-1-NDkr.0.89000Upgrade
In-Stock: 3.700
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.09000kr.6.09
10kr.3.88600kr.38.86
50kr.3.01160kr.150.58
100kr.2.74140kr.274.14
500kr.2.28684kr.1,143.42
1.000kr.2.14622kr.2,146.22
2.500kr.1.99778kr.4,994.45
5.000kr.1.90831kr.9,541.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.1.83464kr.18,346.40
20.000kr.1.77395kr.35,479.00
30.000kr.1.74355kr.52,306.50
Manufacturers Standard Package
Unit Price without VAT:kr.6.09000
Unit Price with VAT:kr.7.61250