CL05B331KB5NNNC is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Murata Electronics
In Stock: 288.668
Unit Price: kr.0.64000
Datasheet

Direct


Murata Electronics
In Stock: 52.746
Unit Price: kr.0.64000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: kr.0.90000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.27722
Datasheet

Direct


Vishay Vitramon
In Stock: 6.762
Unit Price: kr.0.71000
Datasheet

Upgrade


KEMET
In Stock: 50.341
Unit Price: kr.2.88000
Datasheet

Upgrade


Murata Electronics
In Stock: 23.097
Unit Price: kr.0.64000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2.515
Unit Price: kr.1.86000
Datasheet

Similar


KYOCERA AVX
In Stock: 45.511
Unit Price: kr.1.67000
Datasheet
330 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
CL Series 0402(1005 Metric) 5

CL05B331KB5NNNC

DigiKey Part Number
1276-1546-2-ND - Tape & Reel (TR)
1276-1546-1-ND - Cut Tape (CT)
1276-1546-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL05B331KB5NNNC
Description
CAP CER 330PF 50V X7R 0402
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
330 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05B331KB5NNNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM155R71H331KA01DMurata Electronics288.668490-3247-1-NDkr.0.64000Direct
GRM155R71H331KA01JMurata Electronics52.746490-11424-1-NDkr.0.64000Direct
GRM15XR71H331KA86DMurata Electronics0490-14804-1-NDkr.0.90000Direct
KGM05AR71H331KNKYOCERA AVX0478-KGM05AR71H331KNTR-NDkr.0.27722Direct
VJ0402Y331KXACW1BCVishay Vitramon6.762BC1206CT-NDkr.0.71000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.12800kr.1.28
50kr.0.08460kr.4.23
100kr.0.07120kr.7.12
500kr.0.04948kr.24.74
1.000kr.0.04282kr.42.82
2.500kr.0.03584kr.89.60
5.000kr.0.03168kr.158.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.02825kr.282.50
20.000kr.0.02544kr.508.80
30.000kr.0.02404kr.721.20
50.000kr.0.02248kr.1,124.00
70.000kr.0.02157kr.1,509.90
100.000kr.0.02070kr.2,070.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000