2200 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)

C1005X7R1H222K050BA

DigiKey Part Number
445-1257-2-ND - Tape & Reel (TR)
445-1257-1-ND - Cut Tape (CT)
445-1257-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X7R1H222K050BA
Description
CAP CER 2200PF 50V X7R 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X7R1H222K050BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL05B222KB5NNNCSamsung Electro-Mechanics110.8631276-1054-1-NDkr.0.63000Direct
GRM155R71H222KA01JMurata Electronics136.973490-GRM155R71H222KA01JCT-NDkr.0.63000Direct
VJ0402Y222KXAACVishay Vitramon2.854720-VJ0402Y222KXAACCT-NDkr.2.22000Direct
C0402C222J5RACTUKEMET563.922399-C0402C222J5RACTUCT-NDkr.0.63000Upgrade
GRM155R72A222KA01DMurata Electronics34.177490-6367-1-NDkr.0.63000Upgrade
In-Stock: 60.497
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.21600kr.2.16
50kr.0.14320kr.7.16
100kr.0.12240kr.12.24
500kr.0.08712kr.43.56
1.000kr.0.07640kr.76.40
2.500kr.0.06510kr.162.75
5.000kr.0.05832kr.291.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.05125kr.512.50
20.000kr.0.04681kr.936.20
30.000kr.0.04459kr.1,337.70
50.000kr.0.04213kr.2,106.50
70.000kr.0.04069kr.2,848.30
100.000kr.0.03931kr.3,931.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750