
CL05A225MA5NUNC | |
|---|---|
DigiKey Part Number | 1276-1465-2-ND - Tape & Reel (TR) 1276-1465-1-ND - Cut Tape (CT) 1276-1465-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05A225MA5NUNC |
Description | CAP CER 2.2UF 25V X5R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05A225MA5NUNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.05000 | kr.2.05 |
| 10 | kr.1.19000 | kr.11.90 |
| 50 | kr.0.87040 | kr.43.52 |
| 100 | kr.0.77180 | kr.77.18 |
| 500 | kr.0.60608 | kr.303.04 |
| 1.000 | kr.0.55494 | kr.554.94 |
| 2.500 | kr.0.50094 | kr.1,252.35 |
| 5.000 | kr.0.46842 | kr.2,342.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.44166 | kr.4,416.60 |
| 20.000 | kr.0.41964 | kr.8,392.80 |
| 30.000 | kr.0.40861 | kr.12,258.30 |
| 50.000 | kr.0.40084 | kr.20,042.00 |
| 70.000 | kr.0.37910 | kr.26,537.00 |
| Unit Price without VAT: | kr.2.05000 |
|---|---|
| Unit Price with VAT: | kr.2.56250 |

