2.2 µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric)

C1005X5R1C225M050BC

DigiKey Part Number
445-9076-2-ND - Tape & Reel (TR)
445-9076-1-ND - Cut Tape (CT)
445-9076-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X5R1C225M050BC
Description
CAP CER 2.2UF 16V X5R 0402
Customer Reference
Detailed Description
2.2 µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X5R1C225M050BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±20%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005X5R1C225K050BCTDK346.499445-9085-1-NDkr.1.14000Upgrade
C1005X5R1E225K050BCTDK304.127445-9090-1-NDkr.1.27000Upgrade
C1005X5R1E225M050BCTDK223.428445-9109-1-NDkr.2.03000Upgrade
C1005X5R1V225K050BCTDK609.491445-9028-1-NDkr.1.27000Upgrade
C1005X5R1V225M050BCTDK120.046445-9056-1-NDkr.1.71000Upgrade
In-Stock: 141.950
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.84000kr.1.84
10kr.1.09000kr.10.90
50kr.0.79260kr.39.63
100kr.0.70120kr.70.12
500kr.0.54664kr.273.32
1.000kr.0.49896kr.498.96
2.500kr.0.44867kr.1,121.67
5.000kr.0.41840kr.2,092.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.38225kr.3,822.50
20.000kr.0.36234kr.7,246.80
30.000kr.0.35237kr.10,571.10
50.000kr.0.34132kr.17,066.00
70.000kr.0.33485kr.23,439.50
100.000kr.0.32864kr.32,864.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.84000
Unit Price with VAT:kr.2.30000