

C1005NP01H821J050BA | |
|---|---|
DigiKey Part Number | 445-13812-2-ND - Tape & Reel (TR) 445-13812-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1005NP01H821J050BA |
Description | CAP CER 820PF 50V NP0 0402 |
Customer Reference | |
Detailed Description | 820 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005NP01H821J050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C821J5GACTU | KEMET | 18.676 | 399-C0402C821J5GACTUCT-ND | kr.2.54000 | Direct |
| CL05C821JB5NNNC | Samsung Electro-Mechanics | 118.168 | 1276-1727-1-ND | kr.0.63000 | Direct |
| GRM1555C1H821JA01J | Murata Electronics | 137.151 | 490-11407-1-ND | kr.0.63000 | Direct |
| C0402C821F5GACTU | KEMET | 1.259 | 399-C0402C821F5GACTUCT-ND | kr.10.14000 | Upgrade |
| GRM1555C1H821JA01D | Murata Electronics | 0 | 490-3242-1-ND | kr.0.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.45000 | kr.4.50 |
| 50 | kr.0.31320 | kr.15.66 |
| 100 | kr.0.27140 | kr.27.14 |
| 500 | kr.0.20136 | kr.100.68 |
| 1.000 | kr.0.17993 | kr.179.93 |
| 2.500 | kr.0.15741 | kr.393.52 |
| 5.000 | kr.0.14385 | kr.719.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.12494 | kr.1,249.40 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

