Direct
Direct
Direct
Upgrade
Upgrade

GRM1555C1H821JA01D | |
|---|---|
DigiKey Part Number | 490-3242-2-ND - Tape & Reel (TR) 490-3242-1-ND - Cut Tape (CT) 490-3242-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H821JA01D |
Description | CAP CER 820PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H821JA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C821J5GACTU | KEMET | 18.676 | 399-C0402C821J5GACTUCT-ND | kr.2.54000 | Direct |
| C1005NP01H821J050BA | TDK | 5.270 | 445-13812-1-ND | kr.0.82000 | Direct |
| CL05C821JB5NNNC | Samsung Electro-Mechanics | 118.168 | 1276-1727-1-ND | kr.0.63000 | Direct |
| C0402C821F5GACTU | KEMET | 1.259 | 399-C0402C821F5GACTUCT-ND | kr.10.14000 | Upgrade |
| CGJ2B2C0G1H821J050BA | TDK | 0 | 445-8064-1-ND | kr.1.33000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.22200 | kr.2.22 |
| 50 | kr.0.14960 | kr.7.48 |
| 100 | kr.0.12740 | kr.12.74 |
| 500 | kr.0.09092 | kr.45.46 |
| 1.000 | kr.0.07982 | kr.79.82 |
| 2.500 | kr.0.06812 | kr.170.30 |
| 5.000 | kr.0.06108 | kr.305.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.05373 | kr.537.30 |
| 20.000 | kr.0.04913 | kr.982.60 |
| 30.000 | kr.0.04682 | kr.1,404.60 |
| 50.000 | kr.0.04427 | kr.2,213.50 |
| 70.000 | kr.0.04278 | kr.2,994.60 |
| 100.000 | kr.0.04134 | kr.4,134.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |





