B43858G4226M000 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: kr.4.14653
Datasheet

Parametric Equivalent


Rubycon
In Stock: 880
Unit Price: kr.9.95000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.2.54253
Datasheet

Parametric Equivalent


Rubycon
In Stock: 12.931
Unit Price: kr.11.41000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 2.271
Unit Price: kr.11.48000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1.183
Unit Price: kr.10.14000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.2.65862
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 812
Unit Price: kr.10.59000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.3.72266
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 387
Unit Price: kr.10.90000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.3.02582
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 19
Unit Price: kr.11.86000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 3.109
Unit Price: kr.9.26000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1.000
Unit Price: kr.3.27194
Datasheet
New at DigiKey
22 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43858G4226M000

DigiKey Part Number
495-B43858G4226M000-ND
Manufacturer
Manufacturer Product Number
B43858G4226M000
Description
CAP ALUM 22UF 20% 350V TH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
22 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
B43858G4226M000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ High Frequency
450 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
350 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
226TXK350MCORNELL DUBILIER KNOWLES0226TXK350M-NDkr.4.14653Parametric Equivalent
350CFX22MEFC12.5X20Rubycon8801189-350CFX22MEFC12.5X20-NDkr.9.95000Parametric Equivalent
350CFX22MEFCG412.5X20Rubycon0350CFX22MEFCG412.5X20-NDkr.2.54253Parametric Equivalent
450BXW22MEFR12.5X20Rubycon12.9311189-2936-NDkr.11.41000Parametric Equivalent
860241378003Würth Elektronik2.271732-9302-1-NDkr.11.48000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.10.59000kr.10.59
10kr.6.88500kr.68.85
50kr.5.34720kr.267.36
100kr.4.86090kr.486.09
500kr.4.02350kr.2,011.75
1.000kr.3.75987kr.3,759.87
4.200kr.3.34738kr.14,059.00
8.400kr.3.28856kr.27,623.90
Manufacturers Standard Package
Unit Price without VAT:kr.10.59000
Unit Price with VAT:kr.13.23750