350CFX22MEFCG412.5X20 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: kr.2.88906
Datasheet

Parametric Equivalent


Rubycon
In Stock: 880
Unit Price: kr.10.10000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 14.128
Unit Price: kr.11.57000
Datasheet

Direct


Nichicon
In Stock: 362
Unit Price: kr.9.26000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: kr.4.20539
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 2.271
Unit Price: kr.11.64000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.10.74000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1.193
Unit Price: kr.10.29000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.2.69636
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 816
Unit Price: kr.10.74000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.3.77550
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 387
Unit Price: kr.10.90000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.3.02582
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 19
Unit Price: kr.12.02000
Datasheet
22 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

350CFX22MEFCG412.5X20

DigiKey Part Number
350CFX22MEFCG412.5X20-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
350CFX22MEFCG412.5X20
Description
CAP ALUM 22UF 20% 350V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
22 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
350CFX22MEFCG412.5X20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
175 mA @ 120 Hz
Ripple Current @ High Frequency
350 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.2.57862kr.2,578.62
Manufacturers Standard Package
Unit Price without VAT:kr.2.57862
Unit Price with VAT:kr.3.22328