
450BXW22MEFR12.5X20 | |
|---|---|
DigiKey Part Number | 1189-2936-ND |
Manufacturer | |
Manufacturer Product Number | 450BXW22MEFR12.5X20 |
Description | CAP ALUM 22UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450BXW22MEFR12.5X20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 280 mA @ 120 Hz | |
Ripple Current @ High Frequency | 700 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.41000 | kr.11.41 |
| 10 | kr.7.41800 | kr.74.18 |
| 50 | kr.5.74660 | kr.287.33 |
| 100 | kr.5.21780 | kr.521.78 |
| 500 | kr.4.30866 | kr.2,154.33 |
| 1.000 | kr.4.02235 | kr.4,022.35 |
| 3.000 | kr.3.66452 | kr.10,993.56 |
| 5.000 | kr.3.53082 | kr.17,654.10 |
| Unit Price without VAT: | kr.11.41000 |
|---|---|
| Unit Price with VAT: | kr.14.26250 |

