
EEU-EE2V220 | |
|---|---|
DigiKey Part Number | P13652-ND |
Manufacturer | |
Manufacturer Product Number | EEU-EE2V220 |
Description | CAP ALUM 22UF 20% 350V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EE2V220 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 231 mA @ 120 Hz | |
Ripple Current @ High Frequency | 660 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.90000 | kr.10.90 |
| 10 | kr.7.08800 | kr.70.88 |
| 50 | kr.5.49680 | kr.274.84 |
| 200 | kr.4.57335 | kr.914.67 |
| 600 | kr.4.04903 | kr.2,429.42 |
| 1.000 | kr.3.85288 | kr.3,852.88 |
| 2.600 | kr.3.55072 | kr.9,231.87 |
| 5.000 | kr.3.38429 | kr.16,921.45 |
| Unit Price without VAT: | kr.10.90000 |
|---|---|
| Unit Price with VAT: | kr.13.62500 |

