B43643B9567M050 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.41.85730
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.49.37850
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.92.56000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 90
Unit Price: kr.98.52000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 40
Unit Price: kr.107.53000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 34
Unit Price: kr.115.96000
Datasheet
560 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 180mOhm @ 100Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43643B9567M050

DigiKey Part Number
495-B43643B9567M050-ND
Manufacturer
Manufacturer Product Number
B43643B9567M050
Description
CAP ALUM 560UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
560 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 180mOhm @ 100Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
B43643B9567M050 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
1.91 A @ 100 Hz
Part Status
Active
Impedance
260 mOhms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.181" Dia (30.00mm)
Voltage - Rated
400 V
Height - Seated (Max)
1.654" (42.00mm)
ESR (Equivalent Series Resistance)
180mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
400MXK560MEFC30X40Rubycon0400MXK560MEFC30X40-NDkr.41.85730Parametric Equivalent
400MXK560MEFCSN30X40Rubycon01189-2638-NDkr.49.37850Parametric Equivalent
400VXT560MEFCSN30X40Rubycon01189-400VXT560MEFCSN30X40-NDkr.92.56000Parametric Equivalent
420VXT560MEFCSN30X40Rubycon901189-420VXT560MEFCSN30X40-NDkr.98.52000Parametric Equivalent
450MXT560MEFCSN30X40Rubycon401189-450MXT560MEFCSN30X40-NDkr.107.53000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.72.78000kr.72.78
10kr.52.68500kr.526.85
80kr.42.57075kr.3,405.66
160kr.40.27050kr.6,443.28
560kr.38.64389kr.21,640.58
Manufacturers Standard Package
Unit Price without VAT:kr.72.78000
Unit Price with VAT:kr.90.97500