
420VXT560MEFCSN30X40 | |
|---|---|
DigiKey Part Number | 1189-420VXT560MEFCSN30X40-ND |
Manufacturer | |
Manufacturer Product Number | 420VXT560MEFCSN30X40 |
Description | CAP ALUM 560UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 560 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 420 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.01 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.814 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.96.39000 | kr.96.39 |
| 10 | kr.70.47300 | kr.704.73 |
| 50 | kr.59.78880 | kr.2,989.44 |
| 100 | kr.56.42710 | kr.5,642.71 |
| 500 | kr.51.07902 | kr.25,539.51 |
| 1.000 | kr.50.43904 | kr.50,439.04 |
| Unit Price without VAT: | kr.96.39000 |
|---|---|
| Unit Price with VAT: | kr.120.48750 |

