Parametric Equivalent
Parametric Equivalent

400VXT560MEFCSN30X40 | |
|---|---|
DigiKey Part Number | 1189-400VXT560MEFCSN30X40-ND |
Manufacturer | |
Manufacturer Product Number | 400VXT560MEFCSN30X40 |
Description | CAP ALUM 560UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 560 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.08 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.912 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.90.60000 | kr.90.60 |
| 10 | kr.66.00400 | kr.660.04 |
| 50 | kr.55.86260 | kr.2,793.13 |
| 100 | kr.52.67130 | kr.5,267.13 |
| 500 | kr.47.19542 | kr.23,597.71 |
| 1.000 | kr.45.47560 | kr.45,475.60 |
| Unit Price without VAT: | kr.90.60000 |
|---|---|
| Unit Price with VAT: | kr.113.25000 |


