
450VXT560MEFCSN30X40 | |
|---|---|
DigiKey Part Number | 1189-450VXT560MEFCSN30X40-ND |
Manufacturer | |
Manufacturer Product Number | 450VXT560MEFCSN30X40 |
Description | CAP ALUM 560UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 560 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.8 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.113.43000 | kr.113.43 |
| 10 | kr.83.74400 | kr.837.44 |
| 50 | kr.71.50280 | kr.3,575.14 |
| 100 | kr.67.65390 | kr.6,765.39 |
| 500 | kr.61.39916 | kr.30,699.58 |
| Unit Price without VAT: | kr.113.43000 |
|---|---|
| Unit Price with VAT: | kr.141.78750 |

