B43504E2227M000 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 449
Unit Price: kr.24.66000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.12.88219
Datasheet

Parametric Equivalent


TDK
In Stock: 443
Unit Price: kr.34.36000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.15.71448
Datasheet

Upgrade


Nichicon
In Stock: 2.988
Unit Price: kr.19.59000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 1.603
Unit Price: kr.29.61000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 7.271
Unit Price: kr.26.88000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.13.12965
Datasheet

Parametric Equivalent


Nichicon
In Stock: 192
Unit Price: kr.23.65000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.046
Unit Price: kr.21.94000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 149
Unit Price: kr.21.81000
Datasheet
220 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 580mOhm @ 100Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43504E2227M000

DigiKey Part Number
495-6261-ND
Manufacturer
Manufacturer Product Number
B43504E2227M000
Description
CAP ALUM 220UF 20% 200V SNAP TH
Customer Reference
Detailed Description
220 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 580mOhm @ 100Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
840 mA @ 100 Hz
Part Status
Not For New Designs
Impedance
700 mOhms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
0.866" Dia (22.00mm)
Voltage - Rated
200 V
Height - Seated (Max)
1.063" (27.00mm)
ESR (Equivalent Series Resistance)
580mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B43509E2227M000TDK449495-B43509E2227M000-NDkr.24.66000Parametric Equivalent
B43509E2227M060TDK0495-B43509E2227M060-NDkr.12.88219Parametric Equivalent
B43644E2227M000TDK443B43644E2227M000-NDkr.34.36000Parametric Equivalent
B43644E2227M060TDK0495-B43644E2227M060-NDkr.15.71448Parametric Equivalent
LGR2D221MELZ25Nichicon2.988493-7979-NDkr.19.59000Upgrade
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.35.44000kr.35.44
10kr.24.59300kr.245.93
50kr.20.10800kr.1,005.40
160kr.17.87525kr.2,860.04
640kr.15.98095kr.10,227.81
1.120kr.15.68391kr.17,565.98
Manufacturers Standard Package
Unit Price without VAT:kr.35.44000
Unit Price with VAT:kr.44.30000