
381LR221M250H012 | |
|---|---|
DigiKey Part Number | 338-3678-ND |
Manufacturer | |
Manufacturer Product Number | 381LR221M250H012 |
Description | CAP ALUM 220UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 0.984" (25.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.80000 | kr.28.80 |
| 10 | kr.19.69900 | kr.196.99 |
| 50 | kr.15.92320 | kr.796.16 |
| 100 | kr.14.73410 | kr.1,473.41 |
| 500 | kr.12.69030 | kr.6,345.15 |
| 1.000 | kr.12.04781 | kr.12,047.81 |
| 2.500 | kr.11.36276 | kr.28,406.90 |
| Unit Price without VAT: | kr.28.80000 |
|---|---|
| Unit Price with VAT: | kr.36.00000 |

