B32521C3104K000 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


TDK
In Stock: 854
Unit Price: kr.3.23000
Datasheet

Upgrade


TDK
In Stock: 1.325
Unit Price: kr.3.49000
Datasheet

Similar


TDK
In Stock: 3.047
Unit Price: kr.3.11000
Datasheet

Similar


TDK
In Stock: 12.340
Unit Price: kr.3.36000
Datasheet

Similar


TDK
In Stock: 1.717
Unit Price: kr.4.25000
Datasheet

Similar


TDK
In Stock: 33.107
Unit Price: kr.2.66000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: kr.3.49000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 2.237
Unit Price: kr.10.21000
Datasheet

Direct


KEMET
In Stock: 2.503
Unit Price: kr.4.18000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 968
Unit Price: kr.10.40000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.5.69453
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.5.35669
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.4.85031
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.4.85031
Datasheet
0.1 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32521C3104K000

DigiKey Part Number
495-2437-ND
Manufacturer
Manufacturer Product Number
B32521C3104K000
Description
CAP FILM 0.1UF 10% 250VDC RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32521C3104K000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Part Status
Active
Height - Seated (Max)
0.276" (7.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - AC
160V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
250V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32521C3104J000TDK854495-1194-NDkr.3.23000Upgrade
B32521C3104J289TDK1.325495-B32521C3104J289CT-NDkr.3.49000Upgrade
B32520C3104K000TDK3.047495-2426-NDkr.3.11000Similar
B32520C3104K289TDK12.340495-2426-1-NDkr.3.36000Similar
B32522C3104K000TDK1.717495-4177-NDkr.4.25000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2.60000kr.2.60
10kr.1.56000kr.15.60
50kr.1.15760kr.57.88
100kr.1.03470kr.103.47
500kr.0.82686kr.413.43
1.000kr.0.76283kr.762.83
3.000kr.0.68375kr.2,051.25
5.000kr.0.65452kr.3,272.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.60000
Unit Price with VAT:kr.3.25000