


B32529C3104K289 | |
|---|---|
DigiKey Part Number | 495-B32529C3104K289CT-ND - Cut Tape (CT) 495-B32529C3104K289TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529C3104K289 |
Description | CAP FILM 0.1UF 10% 250VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C3104K289 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.287" L x 0.177" W (7.30mm x 4.50mm) |
Part Status Active | Height - Seated (Max) 0.374" (9.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 160V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.49000 | kr.3.49 |
| 10 | kr.2.13000 | kr.21.30 |
| 50 | kr.1.60140 | kr.80.07 |
| 100 | kr.1.43920 | kr.143.92 |
| 500 | kr.1.16478 | kr.582.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.0.94093 | kr.1,693.67 |
| 3.600 | kr.0.88646 | kr.3,191.26 |
| 5.400 | kr.0.85918 | kr.4,639.57 |
| 9.000 | kr.0.82894 | kr.7,460.46 |
| 12.600 | kr.0.81126 | kr.10,221.88 |
| 18.000 | kr.0.79426 | kr.14,296.68 |
| Unit Price without VAT: | kr.3.49000 |
|---|---|
| Unit Price with VAT: | kr.4.36250 |

